text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4704T1G

MMSZ4704T1 Series 500 mW 10 mA 17 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi MMSZ4704T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 17V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.50
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section