Manufacturer Part #
MMSZ5V1T1G
MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi MMSZ5V1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5V1T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 5% |
| Impedance: | 60Ω |
| Operating Temp Range: | -55°C to +150°C |
| Capacitance: | 250pF |
| Configuration: | Single |
| Height - Max: | 1.25mm |
| Dimension: | L 2.84mm x W 1.8mm |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5V1T1G is a device provide a convenient alternative to the leadless 34-package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD-123 package.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 56 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb-Free Packages are Available
View the complete family of MMSZ5 Zener Voltage Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0164
9,000
$0.016
15,000
$0.0158
60,000
$0.0154
90,000+
$0.015
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 45,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 3,000+$0.0164 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 3,000+$0.0164 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0164 / Stock: 0 Qty: 3,000+$0.0164 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0164 / Stock: 63,000 Qty: 3,000+$0.0164 Stock: 63,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount