text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ6V8-TP

Zener Diodes 6.8V 200Ohms

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAZ6V8-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 147mA
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
7,500
$0.075
15,000
$0.0737
22,500+
$0.0724
Product Variant Information section