text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z9V1ST1G

SZMM3Z Series 300 mW 9.1 V Surface Mount Zener TVS Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z9V1ST1G - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 2%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 7mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
3,000
$0.075
6,000
$0.0737
9,000
$0.073
12,000
$0.0724
15,000+
$0.0708
Product Variant Information section