text.skipToContent text.skipToNavigation

Manufacturer Part #

TZM5232B-GS08

TZM5232B Series 500 mW 5.6 V 5 % Tolerance Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZM5232B-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

Vishay's portfolio of brands represents an unmatched collection of discrete semiconductors, passive components, and solutions for weighing and measurement.

The TZM52 series comes in a MiniMELF Glass case SOD80 and has a voltage range of 2.4V to 75V.

Vishay’s TZM5232B-GS08 provides a total power dissipation of 500 mW and comes in a standard 5% tolerance. 

The nominal Zener voltage of Vishay’s TZM5232B-GS08 is 5.6 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
2,500
$0.0595
5,000
$0.0585
7,500
$0.0579
12,500
$0.0572
25,000+
$0.0556
Product Variant Information section