Manufacturer Part #
UDZTE-175.6B
UDZS5.6B Series 5.6 V 1 uA 200 mW Surface Mount Zener Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UDZTE-175.6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UDZTE-175.6B - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 5.6V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The UDZTE-175.6B is a Part of UDZS5.6B Series 5.6 V 1 µA Surface Mount Zener Diode available in SOD-323 Package. It has an Operating temperature ranging between -55 to 150°C.
Features:
- Compact, 2-pin mini-mold type for high-density mounting(UMD2)
- High reliability
- Can be mounted automatically using chip mounter
Applications:
- Constant Voltage Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0533
9,000
$0.0528
15,000
$0.0521
30,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount