text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S750K101

B722 Series 100 V 75 Vrms 200 V Clamp 1200 A 430 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S750K101 - Technical Attributes
Attributes Table
Capacitance: 430pF
Clamping Voltage-Max: 200V
Peak Output Current: 1200A
Rated Voltage: 100V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 1mA
Energy: 5.9J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$473.50
USD
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0959
5,000
$0.0947
20,000
$0.0916
30,000+
$0.0896
Product Variant Information section