text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D201

ERZ-V Series 130 VAC/170 VDC 800 A Straight Lead Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D201 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 355V
Peak Output Current: 800A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.083
3,000
$0.0808
5,000
$0.0798
20,000
$0.0772
30,000+
$0.0755
Product Variant Information section