text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D220

Var 14VAC/18VDC 2000A 22V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D220 - Technical Attributes
Attributes Table
Capacitance: 20nF
Clamping Voltage-Max: 43V
Peak Output Current: 2kA
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 20V to 24V
Current Rating: 10A
Energy: 6.3J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$296.00
USD
Quantity
Unit Price
1,000
$0.148
3,000
$0.146
5,000
$0.144
10,000
$0.142
20,000+
$0.14
Product Variant Information section