text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D271

V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D271 - Technical Attributes
Attributes Table
Capacitance: 640pF
Clamping Voltage-Max: 455V
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 247V to 303V
Current Rating: 1A
Energy: 99J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
150
$0.156
400
$0.153
1,250
$0.15
4,000
$0.147
12,500+
$0.142
Product Variant Information section