text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-Z0V500AA

EZJZ Series 0402 50 V Surface Mount Multilayer Chip Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EZJ-Z0V500AA - Technical Attributes
Attributes Table
Capacitance: 2.1pF
Rated Voltage: 5|V
RMS Voltage-Max: 50kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
10,000
$0.0423
20,000
$0.0416
30,000
$0.0412
40,000
$0.0409
50,000+
$0.0401