text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10277S

LSP Series 277 VAC 510 VCl 20 kA LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1945
Product Specification Section
Littelfuse LSP10277S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 320kV
Peak Output Current: 20kA
RMS Voltage-Max: 277V
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +110°C
No of Terminals: 3
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.60
USD
Quantity
Unit Price
2
$11.23
10
$11.09
30
$11.00
75
$10.92
200+
$10.75