text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP175M

THERMALLY PROTECTED VARISTOR 20MM ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP175M - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 455V
Peak Output Current: 10000A
Rated Voltage: 297|V
RMS Voltage-Max: 175V
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$1,092.00
USD
Quantity
Unit Price
400
$0.93
800
$0.915
1,200
$0.91
2,000
$0.90
4,000+
$0.88
Product Variant Information section