text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP575E

TM0V Series 730 VDC 575 VAC 275 pF Radial Thermal Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP575E - Technical Attributes
Attributes Table
Capacitance: 275pF
Clamping Voltage-Max: 1568V
Peak Output Current: 10000A
Rated Voltage: 730|V
RMS Voltage-Max: 575V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,308.00
USD
Quantity
Unit Price
200
$1.11
600
$1.10
800
$1.09
2,000
$1.08
3,000+
$1.07
Product Variant Information section