text.skipToContent text.skipToNavigation

Manufacturer Part #

V14MLA1206NH

MLA Series 1206 14 VDC 10 Vrms 32 V Clamp 150 A 800 pF SMT Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Littelfuse V14MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 32V
Peak Output Current: 150A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 15.9V to 20.3V
Current Rating: 1mA
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$203.00
USD
Quantity
Unit Price
2,500
$0.0812
7,500
$0.0791
10,000
$0.0786
25,000
$0.0769
37,500+
$0.0752
Product Variant Information section