text.skipToContent text.skipToNavigation

Manufacturer Part #

V150ZA8P

ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Littelfuse V150ZA8P - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 255V
Peak Output Current: 4500A
Rated Voltage: 127V
RMS Voltage-Max: 95V
Varistor Voltage Range: 135V to 165V
Current Rating: 1mA
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,247
USA:
13,247
18,847
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.135
250
$0.133
1,000
$0.13
3,000
$0.127
12,500+
$0.122
Product Variant Information section