text.skipToContent text.skipToNavigation

Manufacturer Part #

V48MLA1210NH

MLA Series 1210 48 VDC 40 Vrms 105 V Clamp 250 A 400 pF SMT Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Littelfuse V48MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 105V
Peak Output Current: 250A
Rated Voltage: 48V
RMS Voltage-Max: 40V
Varistor Voltage Range: 54.5V to 66.5V
Current Rating: 1mA
Energy: 3J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
368,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,000
$0.55
4,000
$0.54
6,000+
$0.535
Product Variant Information section