text.skipToContent text.skipToNavigation

Manufacturer Part #

V60MLA1210NH

MLA Series 1210 60 VDC 50 V RMS 130 V Clamp 250A 440 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse V60MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 440pF
Clamping Voltage-Max: 130V
Peak Output Current: 250A
Rated Voltage: 60|V
RMS Voltage-Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,000
$0.475
4,000
$0.47
6,000
$0.465
8,000+
$0.46
Product Variant Information section