text.skipToContent text.skipToNavigation

Manufacturer Part #

V82ZT4P

ZA Series 68 VDC 50 Vrms 135 V Clamp 2500 A 1485 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Littelfuse V82ZT4P - Technical Attributes
Attributes Table
Capacitance: 1485pF
Clamping Voltage-Max: 135V
Peak Output Current: 2500A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 73.8V to 90.2V
Current Rating: 1mA
Energy: 8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$720.00
USD
Quantity
Unit Price
500
$0.15
1,500
$0.147
5,000
$0.144
10,000
$0.142
20,000+
$0.139
Product Variant Information section