Manufacturer Part #
VDRS07B030BSE
VDR Series 38 VDC 30 Vrms 250 A 1600 pF Radial Metal Oxide Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VDRS07B030BSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRS07B030BSE - Technical Attributes
Attributes Table
| Capacitance: | 1600pF |
| Clamping Voltage-Max: | 93V |
| Peak Output Current: | 250A |
| Rated Voltage: | 38|V |
| RMS Voltage-Max: | 30V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.22
1,000
$0.215
2,500
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole