text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5226A-4-TL-E

Bipolar Transistors - BJT VHF TO UHF WIDEBAND AMPLIFIER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi 2SC5226A-4-TL-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 10V
Collector Current Max: 70mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 7GHz
Operating Temp Range: 150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$768.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.124
Product Variant Information section