Manufacturer Part #
2SD1782KT146Q
2SD1782K Series 80 V 0.5 A Surface Mount NPN Power Transistor - SC-59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SD1782KT146Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SD1782KT146Q - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 0.2W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SD1782KT146Q is an epitaxial planar NPN silicon power transistor.
Features:
- Low VCE(sat)
- VCE(sat) =0.2 V(ypical)
- (IC / IB=0.5 A / 50 mA)
- High VCEO, VCEO=80 V
Applications:
- Industrial ?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0658
6,000
$0.0647
9,000
$0.064
12,000
$0.0635
15,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount