text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40W-QX

Bipolar Transistor 45V 500mA PNP SOT323 SMD Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nexperia BC807-40W-QX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
741,000
USA:
741,000
5,106,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$107.40
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0346
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section