text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BT-7-F

BC847AT Series NPN 45 V 100 mA Small Signal Surface Mount Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Diodes Incorporated BC847BT-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 200
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
258,000
Germany:
258,000
714,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$67.80
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.0221
15,000
$0.0218
45,000
$0.0213
75,000+
$0.0208
Product Variant Information section