text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856A-7-F

BC856A Series 65 V 300 mW PNP SMT Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Diodes Incorporated BC856A-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
DC Current Gain-Min: 125
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
3,000
$0.025
9,000
$0.0244
15,000
$0.0241
30,000
$0.0237
60,000+
$0.0231
Product Variant Information section