text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BE6327HTSA1

BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC857BE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,494.00
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0346
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section