text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM846SH6327XTSA1

BCM846S Series NPN 65 V 100 mA Silicon AF Transistor Array - SOT-363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Infineon BCM846SH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$631.50
USD
Quantity
Unit Price
3,000
$0.0437
6,000
$0.043
12,000
$0.0423
15,000
$0.0421
45,000+
$0.0407
Product Variant Information section