text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW68GLT1G

BCW Series 45 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi BCW68GLT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BCW68GLT1G is a PNP Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • Collector−Emitter Voltage VCEO: −45 Vdc
  • Collector−Base Voltage VCBO: −60 Vdc
  • Emitter−Base Voltage VEBO: −5.0 Vdc
  • Collector Current − Continuous IC: −800 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0153
15,000
$0.0151
60,000
$0.0146
90,000+
$0.0144