text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX5416TA

BCX54 Series 45 V 1 A Surface Mount NPN Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Diodes Incorporated BCX5416TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 100
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.00
USD
Quantity
Unit Price
1,000
$0.0455
3,000
$0.0443
5,000
$0.0438
20,000
$0.0423
30,000+
$0.0414
Product Variant Information section