text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX6925TA

BCX69 Series 20 V 1 A SMT PNP Medium Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX6925TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BCX6925TA is a PNP silicon planar medium power transistor with a continuous collector current of 1 A. Available in surface mount 3-pin SOT-89 package.

Features:

  • High gain and low saturation voltages

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
1,000
$0.14
2,000
$0.138
4,000
$0.136
15,000+
$0.132
Product Variant Information section