text.skipToContent text.skipToNavigation

Manufacturer Part #

BD139-10

BD139 Series 80 V 3 mA Through Hole NPN Epitaxial Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BD139-10 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 3mA
Power Dissipation-Tot: 1.25W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 320MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$0.117
250
$0.113
1,500
$0.108
5,000
$0.105
15,000+
$0.0991
Product Variant Information section