text.skipToContent text.skipToNavigation

Manufacturer Part #

BDP953H6327XTSA1

BDP953 Series NPN 100 V 3 A Surface Mount Silicon Transistor - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BDP953H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000
$0.20
5,000+
$0.198
Product Variant Information section