Manufacturer Part #
FCX619TA
FCX619 Series NPN 3 A 50 V SMT Silicon Power Switching Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated FCX619TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FCX619TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.18
2,000
$0.178
3,000
$0.176
5,000
$0.175
10,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount