text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT591TA

FZT591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Diodes Incorporated FZT591TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT591TA is a PNP Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT491
  • Emitter-Base Voltage VEBO: -5 V
  • Peak Pulse Current ICM: -2 A
  • Continuous Collector Current IC: -1 A
  • Base Current IB: -200 mA
  • Power Dissipation at Tamb=25°C Ptot: 2 W

View the list of available FZT5 Series of Transistors

Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22
Product Variant Information section