text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT605TA

FZT605 Series 120 V 1.5 A NPN SMT Darlington Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Diodes Incorporated FZT605TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 1.5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 2000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT605TA is a NPN Silicon planar medium power Darlington Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Guaranteed hFE Specified up to 2 A
  • Fast Switching
  • Complementary Type: FZT705

View the list of available FZT6 Series of Darlington Transistors

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
15,000+
$0.133
Product Variant Information section