text.skipToContent text.skipToNavigation

Manufacturer Part #

MBT2222ADW1T1G

MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MBT2222ADW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MBT2222ADW1T1G is a part of MBT2222ADW1T1 series NPN general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.

The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model-4 kV Machine Model - 400 V
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.28
USD
Quantity
Unit Price
750
$0.0297
2,000
$0.0291
5,000
$0.0285
12,500
$0.0279
30,000+
$0.0266
Product Variant Information section