text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ15025G

MJ Series 250 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ15025G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
Power Dissipation-Tot: 250W
DC Current Gain-Min: 5
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Features & Applications

The MJ15023 and MJ15025 are PowerBase power transistors designed for high power audio, disk head positioners and other linear applications.

Features:

  • High Safe Operating Area (100% Tested) - 2 A @ 80 V
  • High DC Current Gain - hFE = 15 (Min) @ IC = 8 Adc
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,198.00
USD
Quantity
Unit Price
4
$6.14
15
$6.08
40
$6.03
100
$5.99
250+
$5.92
Product Variant Information section