text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ21193G

MJ Series 250 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ21193G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 25
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Features & Applications

The MJ21193 and MJ21194 utilize Perforated Emitter technology and are specifically designed for high power audio output, disk head positioners and linear applications.

Features:

  • Total Harmonic Distortion Characterized
  • High DC Current Gain - hFE = 25 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 2.5 A, 80 V, 1 Second
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,190.00
USD
Quantity
Unit Price
100
$5.98
200
$5.95
300+
$5.92
Product Variant Information section