text.skipToContent text.skipToNavigation

Référence fabricant

MJD32CT4-A

MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics MJD32CT4-A - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Collector - Current Cutoff: 20µA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MJD32CT4-A is a part of MJD32 Series Low voltage PNP power transistor.

The device is manufactured in planar technology with “base island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Features:

  • This device is qualified for automotive application
  • Surface-mounting TO-252 power package in tape and reel
  • Complementary to the NPN type MJD31CT

Applications:

  • General purpose linear and switching equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
380,00 $
USD
Quantité
Prix unitaire
2 500
$0.152
5 000
$0.15
7 500
$0.149
10 000
$0.148
12 500+
$0.146
Product Variant Information section