text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE2955T

MJE2955T Series PNP 60 V 10 A Complementary Silicon Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MJE2955T - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
Power Dissipation-Tot: 75W
Collector - Base Voltage: 70V
Collector - Emitter Saturation Voltage: 8V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 5
Collector - Current Cutoff: 1mA
Configuration: Single
Frequency - Transition: 2MHz
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The MJE2955T is a 75 W complementary silicon power transistor, available in flange mount TO-220-3 package.

Features:

  • STMicroelectronics preferred sales types
  • Complementary PNP-NPN devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,300.00
USD
Quantity
Unit Price
50
$0.36
200
$0.35
750
$0.345
1,500
$0.34
3,750+
$0.325