text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907AM3T5G

MMBT2907AM3 Series 60V 600mA Bipolar (BJT) Transistor PNP - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT2907AM3T5G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 265mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 40ns
Fall Time: 30ns
Moisture Sensitivity Level: 1
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Unit Price
8,000
$0.0261
16,000
$0.0257
24,000
$0.0255
32,000
$0.0253
40,000+
$0.0248
Product Variant Information section