text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT6428LT1G

MMBT Series 50 V 200 mA Surface Mount NPN Silicon Amplifier Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
onsemi MMBT6428LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT6428LT1G is a NPN Silicon Amplifier Transistor, available in a SOT-23 package.

Features:

  • Collector−Emitter Voltage: 50 V
  • Collector−Base Voltage: 60 V
  • Emitter−Base Voltage: 6.0 V
  • Collector Current − Continuous: 200 mA
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0182
15,000
$0.018
45,000
$0.0175
75,000+
$0.0171
Product Variant Information section