text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA63-TP

Bipolar Transistor,3-Pin SOT-23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Micro Commercial Components MMBTA63-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Emitter Saturation Voltage: 1.5V
DC Current Gain-Min: 10000
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 125MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,578,000
USA:
1,578,000
1,575,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.20
USD
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0257
15,000
$0.0254
30,000
$0.025
60,000+
$0.0244
Product Variant Information section