Manufacturer Part #
MMDT2227M-7
MMDT2227M Series 40V/60V 0.6 A 300 mW NPN/PNP SMT Transistor - SOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMDT2227M-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMDT2227M-7 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 40V/60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 300mW |
| DC Current Gain-Min: | 40/50 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.094
12,000
$0.0933
15,000+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount