text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT2907A-7-F

MMDT2907A Series Dual PNP 60 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMDT2907A-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.30
USD
Quantity
Unit Price
3,000
$0.0411
6,000
$0.0404
12,000
$0.0398
15,000
$0.0396
45,000+
$0.0383
Product Variant Information section