text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT2907AQ-7-F

MMDT2907A Series Dual PNP 60 V 0.6 A SMT Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Diodes Incorporated MMDT2907AQ-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Dual
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 40ns
Fall Time: 30ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.90
USD
Quantity
Unit Price
3,000
$0.0593
6,000
$0.0582
9,000
$0.0576
12,000
$0.0572
15,000+
$0.0559
Product Variant Information section