Manufacturer Part #
MPQ2222A
MPQ Series 40 V 500 mA NPN Through Hole Silicon Quad Transistor - DIP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:DIP-14 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor MPQ2222A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor MPQ2222A - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1.9W |
| DC Current Gain-Min: | 75 |
| Package Style: | DIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The MPQ2222A is a NPN Silicon Quad Transistor, available in through hole 14-DIP package.
Product Specifications:
- Collector to Base Voltage : 75 V
- Emitter-Base Voltage: 6 V
- Operating and Storage Junction Temperature: -65 to 150°C
- hermal Resistance ΘJA : 66 °C/W
Applications:
- General purpose amplifier
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.20
25
$3.16
75
$3.11
150
$3.08
400+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-14
Mounting Method:
Through Hole