text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW21194G

NJW Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-3P

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJW21194G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 20
Package Style:  TO-3P
Mounting Method: Flange Mount
Features & Applications

The NJW21194 Bipolar Complementary Audio Power Transistor utilizes Perforated Emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.

Features:

  • Exceptional safe operating area

Benefits:

  • Reliable performance at higher powers

Applications:

  • High-fidelity consumer audio products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$738.00
USD
Quantity
Unit Price
30
$2.10
90
$2.07
150
$2.05
450
$2.02
750+
$2.00
Product Variant Information section