text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS20501UW3T2G

NSS Series 20 V 5 A Surface Mount Low Vce NPN Transistor - DFN-3W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS20501UW3T2G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 5A
Power Dissipation-Tot: 875mW
DC Current Gain-Min: 200
Package Style:  DFN-3W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,044.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172
Product Variant Information section