text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA123YT,215

PDTA123Y-Series Trans Digital BJT PNP 50V 100mA 250mW Automotive 3-Pin SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTA123YT,215 - Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 100mA
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 35
Collector - Current Cutoff: 1µA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,248,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$164.70
USD
Quantity
Unit Price
3,000
$0.0549
6,000
$0.054
9,000
$0.0534
15,000
$0.0528
30,000+
$0.0514
Product Variant Information section